Molex, 19071 Insulated Ring Terminal, M8 Stud Size 4 AWG 4 AWG Wire Size, Natural
- RS Stock No.:
- 684-266
- Mfr. Part No.:
- 19071-0243
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€230.11
(exc. VAT)
€283.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €230.11 | €2.301 |
*price indicative
- RS Stock No.:
- 684-266
- Mfr. Part No.:
- 19071-0243
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19071 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Stud Size | M8 | |
| Colour | Natural | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19071 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Stud Size M8 | ||
Colour Natural | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Ring Tongue Terminal for 4 AWG Wire is engineered to facilitate secure and reliable connections in electrical applications. This product designed to accommodate wire insulation diameters of up to 13.10mm, ensuring compatibility with various wiring setups. Manufactured with a closed barrel type and featuring PVC insulation, it enhances safety and longevity in demanding environmental conditions. This terminal offers compliance with EU RoHS standards, making it an eco-friendly choice for modern assemblies. Ideal for use in both industrial and commercial settings, this product aims to provide efficiency and reliability in wire terminations, enhancing overall system performance.
Closed barrel design ensures secure wire termination
PVC insulation enhances durability and safety against environmental factors
Complies with EU RoHS standards, supporting eco friendly initiatives
Designed for 4 AWG wire, accommodating large gauge applications
Natural resin colour allows for easy identification and standardisation
Compatible with a range of crimping tools for easy installation
Related links
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size, Natural
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size, Natural
- Molex M4 Stud Size 8 AWG 8 AWG Wire Size, Natural
- Molex 10 Stud Size 8 AWG 8 AWG Wire Size, Pink
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Natural
- TE Connectivity M8 Stud Size 4 AWG Wire Size, Yellow
