Molex, 19071 Insulated Ring Terminal, 10 Stud Size 8 AWG 8 AWG Wire Size, Pink
- RS Stock No.:
- 787-208
- Mfr. Part No.:
- 19071-0180
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-208
- Mfr. Part No.:
- 19071-0180
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19071 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Outer Ring Diameter | 6.7mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | 10 | |
| Colour | Pink | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19071 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Outer Ring Diameter 6.7mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size 10 | ||
Colour Pink | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Ring Tongue offers a reliable solution designed to facilitate efficient electrical connections in various applications, ensuring robust performance and longevity.
Engineered for excellent electrical conductivity, enhancing overall signal integrity
Constructed to withstand harsh environmental conditions, ensuring durability in demanding settings
Supports quick and easy installation, streamlining assembly processes
Utilises a Compact design, optimising space within crowded applications
Related links
- Molex M4 Stud Size 8 AWG 8 AWG Wire Size, Natural
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size, Natural
- Molex M8 Stud Size 4 AWG 4 AWG Wire Size, Natural
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size, Natural
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 11 AWG 10 AWG Wire Size, Pink
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size
