Molex, 19164 Insulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size
- RS Stock No.:
- 684-041
- Mfr. Part No.:
- 19164-0081
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
€235.31
(exc. VAT)
€289.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €235.31 | €1.177 |
*price indicative
- RS Stock No.:
- 684-041
- Mfr. Part No.:
- 19164-0081
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19164 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Stud Size | M6 | |
| Standards/Approvals | REACH, IEC 61249-2-21, IEC-62474, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19164 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Stud Size M6 | ||
Standards/Approvals REACH, IEC 61249-2-21, IEC-62474, RoHS | ||
- COO (Country of Origin):
- US
The Molex Perma-Seal Ring Tongue Terminal is expertly designed to ensure reliable electrical connections for 8 AWG wires. Built to accommodate a stud size of 1/4" (M6), this terminal supports optimal performance in various industrial applications. Its closed barrel type and high-quality tin plating provide superior conductivity, while its low-halogen insulation meets stringent environmental compliance standards. Housed in a robust carton, this product guarantees not only durability but also ease of handling during installation. With active status, you can be confident in the product's compliance and longevity, making it a top choice for professionals aiming for seamless operations.
Enhanced conductivity through premium tin plating
Low-halogen insulation compliant with IEC 61249-2-21 requirements
Active product status guarantees reliability and longevity
Packaged in a sturdy carton for easy storage and transportation
Committed to environmental standards with GADSL/IMDS compliance
Ideal for heavy-duty applications and professional wiring solutions
Related links
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex, 19164 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size, Blue
