NEMIQ, KRDIN Uninsulated Ring Terminal, M12 Stud Size

Image representative of range

Subtotal (1 pack of 25 units)*

€255.00

(exc. VAT)

€313.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€255.00€10.20

*price indicative

RS Stock No.:
756-816
Mfr. Part No.:
KRDIN 150-12
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Series

KRDIN

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

23.5mm

Inner Ring Diameter

17mm

Overall Length

94mm

Stud Size

M12

Contact Plating

Tin

Contact Material

Copper

Thickness

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NEMIQ Cable Lug is a robust connector designed for use with Class 2 and Class 5 conductors, ensuring secure and efficient connectivity in various electrical applications.

Suitable for Class 2 and Class 5 conductors

Manufactured from high-quality copper with tinned surface protection

Includes one mounting hole with a ring-shaped flange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy