NEMIQ, KRDIN Uninsulated Ring Terminal, M12 Stud Size
- RS Stock No.:
- 756-778
- Mfr. Part No.:
- KRDIN 35-12
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€205.44
(exc. VAT)
€252.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €205.44 | €2.054 |
*price indicative
- RS Stock No.:
- 756-778
- Mfr. Part No.:
- KRDIN 35-12
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.2mm | |
| Outer Ring Diameter | 12.5mm | |
| Overall Length | 58mm | |
| Stud Size | M12 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 3.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.2mm | ||
Outer Ring Diameter 12.5mm | ||
Overall Length 58mm | ||
Stud Size M12 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 3.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug offers robust connectivity solutions for your electrical needs, featuring a design suitable for various conductor types and Ideal for reliable performance in diverse applications.
Designed for Class 2 and Class 5 conductors, ensuring versatile usability
Constructed from tinned copper
Equipped with a single mounting hole for easy installation
