NEMIQ, KRDIN Uninsulated Ring Terminal, M8 Stud Size
- RS Stock No.:
- 756-780
- Mfr. Part No.:
- KRDIN 35-8
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€188.17
(exc. VAT)
€231.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €188.17 | €1.882 |
*price indicative
- RS Stock No.:
- 756-780
- Mfr. Part No.:
- KRDIN 35-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.2mm | |
| Outer Ring Diameter | 12.5mm | |
| Overall Length | 55mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.2mm | ||
Outer Ring Diameter 12.5mm | ||
Overall Length 55mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed to connect Class 2 and Class 5 conductors. Its primary function is to facilitate reliable electrical connections in various applications, ensuring efficiency and safety.
Suitable for Class 2 and Class 5 conductors, enabling versatility in applications
Flange shape is ring-shaped, providing secure and stable connections
Tinned surface protection ensures resistance to corrosion and enhances durability
