NEMIQ, KRDIN Uninsulated Ring Terminal, M6 Stud Size
- RS Stock No.:
- 756-779
- Mfr. Part No.:
- KRDIN 35-6
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€188.27
(exc. VAT)
€231.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €188.27 | €1.883 |
*price indicative
- RS Stock No.:
- 756-779
- Mfr. Part No.:
- KRDIN 35-6
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.2mm | |
| Outer Ring Diameter | 12.5mm | |
| Overall Length | 55mm | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 3.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.2mm | ||
Outer Ring Diameter 12.5mm | ||
Overall Length 55mm | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 3.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is an essential component designed for reliable connectivity in electrical applications. Engineered for Class 2 and Class 5 conductors, it ensures a strong and Durable connection.
Constructed from high-quality copper for excellent conductivity
Features a tinned surface protection for enhanced corrosion resistance
Designed with a ring shape flange and a single mounting hole for easy installation
Nominal cross section measures 35 mm²
