NEMIQ, KRDIN Uninsulated Ring Terminal, M10 Stud Size

Image representative of range

Subtotal (1 pack of 50 units)*

€198.74

(exc. VAT)

€244.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€198.74€3.975

*price indicative

RS Stock No.:
756-787
Mfr. Part No.:
KRDIN 70-10
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Ring Terminal

Series

KRDIN

Insulation

Uninsulated

Inner Ring Diameter

11.5mm

Outer Ring Diameter

16.5mm

Overall Length

70mm

Stud Size

M10

Contact Plating

Tin

Contact Material

Copper

Thickness

4.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NEMIQ Cable Lug is designed for reliable connection of copper conductors, facilitating efficient electrical performance in various applications.

Suitable for Class 2 and Class 5 conductors

Features tinned surface protection for enhanced durability

Constructed from high-quality copper to ensure optimal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy