NEMIQ, KRDIN Uninsulated Ring Terminal, M12 Stud Size

Image representative of range

Subtotal (1 pack of 50 units)*

€203.75

(exc. VAT)

€250.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€203.75€4.075

*price indicative

RS Stock No.:
756-788
Mfr. Part No.:
KRDIN 70-12
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Ring Terminal

Series

KRDIN

Insulation

Uninsulated

Outer Ring Diameter

16.5mm

Inner Ring Diameter

11.5mm

Overall Length

71mm

Stud Size

M12

Contact Plating

Tin

Contact Material

Copper

Thickness

4.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NEMIQ Cable Lug is designed for secure and efficient connections in electrical applications, accommodating conductors with a nominal cross section of 70mm².

Suitable for Class 2 and Class 5 conductors

Constructed from high-quality copper with a tinned surface protection

Features one mounting hole and a ring-shaped flange for easy installation

Compact dimensions include an ID of 11.5mm and OD of 16.5mm

Approved according to CE and complies with RoHS regulations

Contains no PFAS or SVHC materials, ensuring safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy