NEMIQ, KRDIN Uninsulated Ring Terminal, M8 Stud Size

Image representative of range

Subtotal (1 pack of 50 units)*

€192.49

(exc. VAT)

€236.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€192.49€3.85

*price indicative

RS Stock No.:
756-789
Mfr. Part No.:
KRDIN 70-8
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Series

KRDIN

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

16.5mm

Inner Ring Diameter

11.5mm

Overall Length

68mm

Stud Size

M8

Contact Plating

Tin

Contact Material

Copper

Thickness

4.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NEMIQ Cable Lug offers reliable connectivity for Class 2 and Class 5 conductors, designed specifically for enhanced electrical junctions in rigorous environments. Its robust construction ensures superior performance for various applications.

Suitable for both Class 2 and Class 5 conductors

Constructed from Durable tinned copper for excellent conductivity

Features a single mounting hole for secure attachment

Related links