Molex, 19056 Uninsulated Ring Terminal, 38 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 785-446
- Mfr. Part No.:
- 19056-0057
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€456.16
(exc. VAT)
€561.08
(inc. VAT)
New product - Preorder today
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €456.16 | €0.456 |
*price indicative
- RS Stock No.:
- 785-446
- Mfr. Part No.:
- 19056-0057
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19056 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 28.32mm | |
| Stud Size | 38 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19056 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 28.32mm | ||
Stud Size 38 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- US
The Molex Connector is designed to provide reliable electrical connections for a variety of applications, ensuring consistent performance and durability in demanding environments.
High-speed internal I/O capabilities enhance data transfer rates
Rugged design ensures longevity across harsh conditions
Versatile compatibility caters to diverse industrial needs
Crafted for secure connectivity to minimize signal loss
Related links
- Molex 38 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 38 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M2 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
