Klauke, DIN 46329 compression cable lugs to and similar versions - Al Non-insulated Lug, M16 Stud Size
- RS Stock No.:
- 793-918
- Mfr. Part No.:
- 212R16
- Manufacturer:
- Klauke
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.54 |
| 10 - 24 | €4.18 |
| 25 + | €3.68 |
*price indicative
- RS Stock No.:
- 793-918
- Mfr. Part No.:
- 212R16
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | DIN 46329 compression cable lugs to and similar versions - Al | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 45mm | |
| Inner Ring Diameter | 21.3mm | |
| Overall Length | 116mm | |
| Stud Size | M16 | |
| Contact Material | Aluminium | |
| Contact Plating | Unplated | |
| Standards/Approvals | IEC | |
| Minimum Wire Size mm² | 240mm² | |
| Maximum Wire Size mm² | 240mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series DIN 46329 compression cable lugs to and similar versions - Al | ||
Insulation Non-insulated | ||
Outer Ring Diameter 45mm | ||
Inner Ring Diameter 21.3mm | ||
Overall Length 116mm | ||
Stud Size M16 | ||
Contact Material Aluminium | ||
Contact Plating Unplated | ||
Standards/Approvals IEC | ||
Minimum Wire Size mm² 240mm² | ||
Maximum Wire Size mm² 240mm² | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is designed for reliable connections in electrical applications. Its robust construction and specific dimensions ensure optimal performance in various installations, making it essential for professionals in the field.
Filled with contact grease for optimum conductivity
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
