Molex, 19073 Insulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 684-033
- Mfr. Part No.:
- 19073-0010
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€570.94
(exc. VAT)
€702.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €570.94 | €0.571 |
*price indicative
- RS Stock No.:
- 684-033
- Mfr. Part No.:
- 19073-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19073 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Standards/Approvals | IEC-62474, IEC 61249-2-21, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19073 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M3.5 | ||
Colour Red | ||
Standards/Approvals IEC-62474, IEC 61249-2-21, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Molex Avikrimp ring tongue terminal is expertly designed for reliable electrical connections in various applications. Tailored for use with 22-18 AWG wires, this component ensures a perfect fit with stud sizes of 6 (M3.5). Constructed with premium nylon resin in a striking red finish, it not only meets aesthetic demands but also withstands demanding environments, thanks to its 94V-2 flammability rating. Weighing in at just 0.630 grams, the terminal is efficient and effective, making it an excellent choice for both industrial and consumer electronics. Its adaptability and compatibility with a range of wire sizes and insulation diameters underscore its versatility for users seeking durable, long-lasting connectivity.
Compatible with crimp or compression termination styles for flexible installation
Supports wire size from AWG 18 to 22 for a wide range of applications
Nylon insulation provides enhanced durability and resistance to wear
Backed by compliance to industry standards, ensuring quality and reliability
Related links
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M9 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
