Molex, 19221 Uninsulated Ring Terminal, M9 Stud Size 6 AWG Wire Size, Grey
- RS Stock No.:
- 287-2256
- Distrelec Article No.:
- 304-57-092
- Mfr. Part No.:
- 192210229
- Manufacturer:
- Molex
Get a bulk buy discount
Add 500 more to save €38.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€300.50
(exc. VAT)
€369.50
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 250 | €1.202 | €300.50 | - |
| 500 - 750 | €1.126 | €281.50 | €38.00 |
| 1000 + | €1.085 | €271.25 | €117.00 |
*price indicative
- RS Stock No.:
- 287-2256
- Distrelec Article No.:
- 304-57-092
- Mfr. Part No.:
- 192210229
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19221 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.16mm | |
| Outer Ring Diameter | 15.09mm | |
| Maximum Wire Size AWG | 6AWG | |
| Stud Size | M9 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | IPC 1752A Class C, REACH, RoHS, IEC-62474, E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19221 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.16mm | ||
Outer Ring Diameter 15.09mm | ||
Maximum Wire Size AWG 6AWG | ||
Stud Size M9 | ||
Colour Grey | ||
Contact Plating Tin | ||
Standards/Approvals IPC 1752A Class C, REACH, RoHS, IEC-62474, E32244 | ||
- COO (Country of Origin):
- US
The Molex Compression Style Ring Tongue Terminal from Molex, the perfect solution for secure and reliable electrical connections. This terminal is designed for use with 6 AWG wire and features a stud size of 3/8 inch (M9) for easy installation. With its wide pad design, it provides enhanced stability and conductivity. The terminal is plated for maximum corrosion resistance and durability. Whether you're working on automotive, industrial, or other electrical applications, this ring tongue terminal is a must-have for your toolbox.
Compression style terminal for secure and reliable connections
Wide pad design for enhanced stability and conductivity
Plated for maximum corrosion resistance and durability
Related links
- Molex M9 Stud Size 6 AWG Wire Size, Grey
- Molex M9 Stud Size 1 AWG Wire Size, Grey
- Molex M9 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M6 Stud Size 6 AWG Wire Size, Grey
- Molex M12 Stud Size 6 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M8 Stud Size 2 AWG Wire Size, Grey
