Molex, 19221 Uninsulated Ring Terminal, M12 Stud Size 6 AWG Wire Size, Silver
- RS Stock No.:
- 817-198
- Mfr. Part No.:
- 19221-0416
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€201.47
(exc. VAT)
€247.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.47 | €2.015 |
*price indicative
- RS Stock No.:
- 817-198
- Mfr. Part No.:
- 19221-0416
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19221 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 19.46mm | |
| Inner Ring Diameter | 13.21mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 39.7mm | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 10.5mm² | |
| Maximum Wire Size mm² | 16.8mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19221 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 19.46mm | ||
Inner Ring Diameter 13.21mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 39.7mm | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 10.5mm² | ||
Maximum Wire Size mm² 16.8mm² | ||
- COO (Country of Origin):
- US
The Molex compression style ring tongue Terminal is designed for 6 AWG wire, featuring a stud size of 1/2" (M12). This product ensures strong connections for various electrical applications.
Heavy-duty design enhances durability and reliability
Plated finish provides corrosion resistance for improved longevity
Closed barrel type ensures secure wire termination
Compatible with crimp or compression termination styles
Low-halogen material complies with industry standards
Suitable for use with a wide range of tooling
Related links
- Molex M8 Stud Size 4 AWG Wire Size, Silver
- Molex M6 Stud Size 4 AWG Wire Size, Silver
- Molex M12 Stud Size 2 AWG 0 AWG Wire Size
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex M9 Stud Size 6 AWG Wire Size, Grey
- Molex M6 Stud Size 6 AWG Wire Size, Grey
- Phoenix Contact M12 Stud Size 6 AWG 6 AWG Wire Size, Silver
- Molex M9 Stud Size 1 AWG Wire Size, Grey
