JST, R Uninsulated Ring Terminal, 12 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS Stock No.:
- 838-8367
- Mfr. Part No.:
- 60-12
- Manufacturer:
- JST
Subtotal (1 pack of 10 units)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €2.519 | €25.19 |
*price indicative
- RS Stock No.:
- 838-8367
- Mfr. Part No.:
- 60-12
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22mm | |
| Inner Ring Diameter | 13mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 49.7mm | |
| Stud Size | 12 mm | |
| Colour | Grey | |
| Thickness | 2mm | |
| Standards/Approvals | CSA LR20812, RoHS, UL E42024 | |
| Minimum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size mm² | 60.57mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22mm | ||
Inner Ring Diameter 13mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 49.7mm | ||
Stud Size 12 mm | ||
Colour Grey | ||
Thickness 2mm | ||
Standards/Approvals CSA LR20812, RoHS, UL E42024 | ||
Minimum Wire Size mm² 42.4mm² | ||
Maximum Wire Size mm² 60.57mm² | ||
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 12 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- JST 10 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- JST 12 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- JST 12 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- JST 3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 8 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
