MECATRACTION, ICAU Uninsulated Ring Terminal, M12 Stud Size 350 AWG Wire Size
- RS Stock No.:
- 200-6918
- Mfr. Part No.:
- ICAU185
- Manufacturer:
- MECATRACTION
Subtotal (1 bag of 3 units)*
€29.77
(exc. VAT)
€36.62
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3 + | €9.923 | €29.77 |
*price indicative
- RS Stock No.:
- 200-6918
- Mfr. Part No.:
- ICAU185
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | ICAU | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 12.8mm | |
| Outer Ring Diameter | 30mm | |
| Maximum Wire Size AWG | 350AWG | |
| Overall Length | 84mm | |
| Stud Size | M12 | |
| Contact Material | Aluminium Copper | |
| Thickness | 6mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 185mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series ICAU | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 12.8mm | ||
Outer Ring Diameter 30mm | ||
Maximum Wire Size AWG 350AWG | ||
Overall Length 84mm | ||
Stud Size M12 | ||
Contact Material Aluminium Copper | ||
Thickness 6mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 185mm² | ||
ICAU185
The Mecatraction aluminium-copper lug with hexagonal compression type.
Application on industrial networks
Friction welded aluminium-copper lugs
Aluminium barrel is covered inside with contact grease
Crimping by hexagonal compression
Related links
- MECATRACTION M12 Stud Size 300 AWG Wire Size
- MECATRACTION M12 Stud Size 500 AWG Wire Size
- MECATRACTION M10 Stud Size 250 AWG Wire Size
- MECATRACTION M8 Stud Size 1 AWG Wire Size
- MECATRACTION M10 Stud Size 2 AWG Wire Size
- MECATRACTION M14 Stud Size 500 AWG Wire Size
- MECATRACTION M8 Stud Size 2 AWG Wire Size
- MECATRACTION M10 Stud Size 3 AWG Wire Size
