MECATRACTION, ICAU Uninsulated Ring Terminal, M10 Stud Size 2 AWG Wire Size
- RS Stock No.:
- 200-6969
- Mfr. Part No.:
- ICAU70
- Manufacturer:
- MECATRACTION
Subtotal (1 bag of 3 units)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3 + | €6.963 | €20.89 |
*price indicative
- RS Stock No.:
- 200-6969
- Mfr. Part No.:
- ICAU70
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | ICAU | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 20mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 65.5mm | |
| Stud Size | M10 | |
| Contact Material | Aluminium Copper | |
| Thickness | 5mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Wire Size mm² | 70mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series ICAU | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 20mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 65.5mm | ||
Stud Size M10 | ||
Contact Material Aluminium Copper | ||
Thickness 5mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Wire Size mm² 70mm² | ||
ICAU70
The Mecatraction aluminium-copper lug with hexagonal compression type.
Application on industrial networks
Friction welded aluminium-copper lugs
Aluminium barrel is covered inside with contact grease
Crimping by hexagonal compression
Related links
- MECATRACTION M10 Stud Size 250 AWG Wire Size
- MECATRACTION M10 Stud Size 3 AWG Wire Size
- MECATRACTION M8 Stud Size 2 AWG Wire Size
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS PRO Uninsulated Tubular Ring Terminal Grey
