MECATRACTION, ICAU Uninsulated Ring Terminal, M12 Stud Size 500 AWG Wire Size

Subtotal (1 bag of 3 units)*

€29.77

(exc. VAT)

€36.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
3 +€9.923€29.77

*price indicative

RS Stock No.:
200-6919
Mfr. Part No.:
ICAU240
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

ICAU

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

30mm

Inner Ring Diameter

12.8mm

Maximum Wire Size AWG

500AWG

Overall Length

84mm

Stud Size

M12

Contact Material

Aluminium Copper

Thickness

6mm

Standards/Approvals

No

Maximum Wire Size mm²

240mm²

ICAU240

The Mecatraction aluminium-copper lug with hexagonal compression type.

Application on industrial networks

Friction welded aluminium-copper lugs

Aluminium barrel is covered inside with contact grease

Crimping by hexagonal compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy