MECATRACTION, ICAU Uninsulated Ring Terminal, M14 Stud Size 500 AWG Wire Size

Subtotal (1 bag of 3 units)*

€55.76

(exc. VAT)

€68.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
3 +€18.587€55.76

*price indicative

RS Stock No.:
200-6926
Mfr. Part No.:
ICAU300
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

ICAU

Insulation

Uninsulated

Inner Ring Diameter

14.6mm

Outer Ring Diameter

36mm

Maximum Wire Size AWG

500AWG

Overall Length

98mm

Stud Size

M14

Contact Material

Aluminium Copper

Thickness

7mm

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS

Maximum Wire Size mm²

300mm²

ICAU300

The Mecatraction aluminium-copper lug with hexagonal compression type.

Application on industrial networks

Friction welded aluminium-copper lugs

Aluminium barrel is covered inside with contact grease

Crimping by hexagonal compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy