MECATRACTION, ICAU Uninsulated Ring Terminal, M12 Stud Size 300 AWG Wire Size

Subtotal (1 bag of 3 units)*

€25.54

(exc. VAT)

€31.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
3 +€8.513€25.54

*price indicative

RS Stock No.:
200-7029
Mfr. Part No.:
ICAU150
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

ICAU

Insulation

Uninsulated

Inner Ring Diameter

12.8mm

Outer Ring Diameter

30mm

Maximum Wire Size AWG

300AWG

Overall Length

84mm

Stud Size

M12

Contact Material

Aluminium Copper

Thickness

6mm

Standards/Approvals

NF C 63-061 Class B

Maximum Wire Size mm²

150mm²

ICAU150

The Mecatraction aluminium-copper lug with hexagonal compression type.

Application on industrial networks

Friction welded aluminium-copper lugs

Aluminium barrel is covered inside with contact grease

Crimping by hexagonal compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy