Molex, 19070 Insulated Ring Terminal, M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- RS Stock No.:
- 287-2216
- Mfr. Part No.:
- 190700015
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- Plus 1,960 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.186 | €3.72 |
| 100 - 220 | €0.178 | €3.56 |
| 240 - 480 | €0.171 | €3.42 |
| 500 + | €0.164 | €3.28 |
*price indicative
- RS Stock No.:
- 287-2216
- Mfr. Part No.:
- 190700015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19070 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Inner Ring Diameter | 5.03mm | |
| Outer Ring Diameter | 8.18mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 22mm | |
| Stud Size | M5 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Standards/Approvals | IPC 1752A Class C, RoHS, REACH, IEC-62474, E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19070 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Inner Ring Diameter 5.03mm | ||
Outer Ring Diameter 8.18mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 22mm | ||
Stud Size M5 | ||
Colour Red | ||
Contact Plating Tin | ||
Standards/Approvals IPC 1752A Class C, RoHS, REACH, IEC-62474, E32244 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Ring Tongue Terminal is a high-quality solderless terminal designed for 18 to 22 AWG wire with a stud size of 10 (M5). It has a length of 22.00mm and comes in a vibrant red color. This terminal is perfect for various electrical applications that require a secure and reliable connection. With its closed barrel design and 94V-0 flammability rating, it ensures safety and durability. The InsulKrimp Ring Tongue Terminal is made with PVC insulation and tin plating for excellent conductivity. With its compact and efficient design, it is easy to install and provides a secure and long-lasting connection.
22.00mm length for secure and reliable connections
Vibrant red color for easy identification
Closed barrel design for enhanced safety
94V-0 flammability rating for increased durability
PVC insulation for excellent electrical performance
Tin plating for optimal conductivity
Easy installation for quick and hassle-free use
Related links
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M2 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Natural
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
