Molex, 19073 Insulated Ring Terminal, M5 Stud Size 18 AWG 22 AWG Wire Size, Red

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

€592.00

(exc. VAT)

€728.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000€0.592€592.00
2000 - 4000€0.555€555.00
5000 +€0.534€534.00

*price indicative

RS Stock No.:
287-2225
Distrelec Article No.:
304-53-204
Mfr. Part No.:
190730017
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19073

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

7.9mm

Inner Ring Diameter

5.03mm

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

18AWG

Overall Length

22mm

Stud Size

M5

Colour

Red

Contact Plating

Tin

Standards/Approvals

IEC-62474, E32244, IPC 1752A Class C, REACH, RoHS

COO (Country of Origin):
US
The Molex Avikrimp Ring Tongue Terminal is a high-quality solderless terminal designed for 18 to 22 AWG wires. With a stud size of 10 (M5) and a length of 22.00mm, this red terminal offers excellent performance and reliability. The terminal features a closed barrel design and is made from durable nylon (PA) insulation. It is compliant with EU RoHS regulations and has a flammability rating of 94V-2. With its compact size and easy crimp or compression termination, the Avikrimp Ring Tongue Terminal is a versatile solution for various electrical applications.

Stud size 10 (M5) for secure connections

Closed barrel design for added durability

Made from high-quality nylon (PA) insulation

Compliant with EU RoHS regulations

Flammability rating of 94V-2

Easy crimp or compression termination

Compact size for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy