Molex, 19221 Uninsulated Ring Terminal, M9 Stud Size 1 AWG Wire Size, Grey

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

€222.30

(exc. VAT)

€273.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100€2.223€222.30-
200 - 400€2.159€215.902%
500 +€2.022€202.209%

*price indicative

RS Stock No.:
287-2258
Distrelec Article No.:
304-57-093
Mfr. Part No.:
192210241
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19221

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

18.49mm

Inner Ring Diameter

10.16mm

Maximum Wire Size AWG

1AWG

Stud Size

M9

Colour

Grey

Contact Plating

Tin

Standards/Approvals

RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244

COO (Country of Origin):
US
The Molex Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8 inch (M9), Plated is a heavy-duty battery cable lug designed for secure and reliable connections. It features a closed barrel type with no insulation, making it suitable for various applications. With a tin-plated mating surface, this terminal ensures superior conductivity and corrosion resistance. This ring and spade terminal is compatible with crimp or compression termination methods. The terminal is specifically designed for 1/0 AWG wire and has a stud size of 3/8 inch (M9).

Compression style ring tongue terminal for secure connections

Closed barrel type with no insulation for versatile applications

Tin-plated mating surface for excellent conductivity and corrosion resistance

Compatible with crimp or compression termination methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy