Molex, 19221 Uninsulated Ring Terminal, M9 Stud Size 2 AWG 2 AWG Wire Size, Grey

Get a bulk buy discount

Add 100 more to save €17.30

View bulk pricing options

Subtotal (1 box of 50 units)*

€211.50

(exc. VAT)

€260.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50€4.23€211.50-
100 - 150€4.057€202.85€17.30
200 +€3.942€197.10€57.60

*price indicative

RS Stock No.:
287-2262
Distrelec Article No.:
304-57-095
Mfr. Part No.:
192210244
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19221

Insulation

Uninsulated

Inner Ring Diameter

10.16mm

Outer Ring Diameter

20.93mm

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Stud Size

M9

Colour

Grey

Contact Plating

Tin

Standards/Approvals

IPC 1752A Class C, E32244, IEC-62474, REACH, RoHS

COO (Country of Origin):
US
The Molex Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 inch (M9), Plated is a heavy-duty ring terminal designed for secure and reliable electrical connections. With its closed barrel design and tin-plated mating surface, this terminal ensures optimal conductivity and corrosion resistance. It is suitable for use with 2/0 AWG wire and has a stud size of 3/8 inch (M9). The compression style interface allows for easy crimp or compression attachment, ensuring a tight and dependable connection. This ring terminal is an essential component for various applications requiring high-quality electrical connections.

Compression style ring tongue terminal for secure and reliable electrical connections

Closed barrel design for optimal conductivity

Tin-plated mating surface for corrosion resistance

Suitable for use with 2/0 AWG wire

Easy crimp or compression attachment for a tight and dependable connection

Ideal for applications requiring high-quality electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy