Molex, 19221 Uninsulated Ring Terminal, M8 Stud Size 2 AWG Wire Size, Grey
- RS Stock No.:
- 287-2261
- Distrelec Article No.:
- 304-34-538
- Mfr. Part No.:
- 192210243
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €1.95
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.81
(exc. VAT)
€12.07
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.905 | €9.81 | - |
| 10 - 22 | €4.71 | €9.42 | €1.95 |
| 24 + | €4.51 | €9.02 | €9.48 |
*price indicative
- RS Stock No.:
- 287-2261
- Distrelec Article No.:
- 304-34-538
- Mfr. Part No.:
- 192210243
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19221 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.64mm | |
| Outer Ring Diameter | 20.93mm | |
| Maximum Wire Size AWG | 2AWG | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, REACH, RoHS, E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19221 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.64mm | ||
Outer Ring Diameter 20.93mm | ||
Maximum Wire Size AWG 2AWG | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Plating Tin | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, REACH, RoHS, E32244 | ||
- COO (Country of Origin):
- US
The Molex Compression Style Ring Tongue Terminal for 2/0 AWG Wire is a reliable and efficient solution for various electrical applications. With a stud size of 5/16 inch (M8), this terminal is suitable for secure connections. The terminal is plated and designed with a closed barrel to ensure durability and performance. It is a heavy-duty option that can withstand demanding conditions. With its compression style, this terminal provides a secure and long-lasting connection. The Compression Style Ring Tongue Terminal is an essential component for ensuring proper electrical connectivity in a wide range of applications.
Compression style terminal for secure and long-lasting connections
Plated terminal with closed barrel for durability
Suitable for 2/0 AWG wire
Heavy-duty design for demanding conditions
Ensures proper electrical connectivity
Related links
- Molex M8 Stud Size 2 AWG Wire Size, Grey
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M9 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M8 Stud Size 4 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex M12 Stud Size 2 AWG 0 AWG Wire Size
- Molex M9 Stud Size 6 AWG Wire Size, Grey
- Molex M6 Stud Size 6 AWG Wire Size, Grey
