Molex, 19221 Uninsulated Ring Terminal, M9 Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS Stock No.:
- 287-2263
- Distrelec Article No.:
- 304-34-539
- Mfr. Part No.:
- 192210244
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €2.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.70 | €11.40 | - |
| 10 + | €5.465 | €10.93 | €2.35 |
*price indicative
- RS Stock No.:
- 287-2263
- Distrelec Article No.:
- 304-34-539
- Mfr. Part No.:
- 192210244
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19221 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.16mm | |
| Outer Ring Diameter | 20.93mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Stud Size | M9 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | IPC 1752A Class C, E32244, IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19221 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.16mm | ||
Outer Ring Diameter 20.93mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Stud Size M9 | ||
Colour Grey | ||
Contact Plating Tin | ||
Standards/Approvals IPC 1752A Class C, E32244, IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 inch (M9), Plated is a heavy-duty ring terminal designed for secure and reliable electrical connections. With its closed barrel design and tin-plated mating surface, this terminal ensures optimal conductivity and corrosion resistance. It is suitable for use with 2/0 AWG wire and has a stud size of 3/8 inch (M9). The compression style interface allows for easy crimp or compression attachment, ensuring a tight and dependable connection. This ring terminal is an essential component for various applications requiring high-quality electrical connections.
Compression style ring tongue terminal for secure and reliable electrical connections
Closed barrel design for optimal conductivity
Tin-plated mating surface for corrosion resistance
Suitable for use with 2/0 AWG wire
Easy crimp or compression attachment for a tight and dependable connection
Ideal for applications requiring high-quality electrical connections
Related links
- Molex M9 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M9 Stud Size 6 AWG Wire Size, Grey
- Molex M9 Stud Size 1 AWG Wire Size, Grey
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M8 Stud Size 2 AWG Wire Size, Grey
- Molex M9 Stud Size 2 AWG Wire Size, Copper
- Molex M12 Stud Size 2 AWG 0 AWG Wire Size
- Molex M9 Stud Size 4 AWG 4 AWG Wire Size, Copper
