Subtotal (1 bag of 50 units)*
€9.07
(exc. VAT)
€11.16
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.07 | €0.181 |
*price indicative
- RS Stock No.:
- 304-120
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 4mm | |
| Rivet Length | 9.5mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | polyoxymethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 4mm | ||
Rivet Length 9.5mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material polyoxymethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rivet Locking Support Post, Snap-In Spacer, Nylon
The RS PRO Rivet Locking Support Post is designed to provide secure and reliable support for printed circuit boards (PCBs) within electronic assemblies. This snap-in spacer is ideal for applications requiring easy installation and removal, offering a practical solution for maintaining PCB stability without the need for special tools.
Features and Benefits
Snap-In Spacer: Allows for quick and easy installation, saving time during assembly.
Releasable PCB Locking Mechanism: Ensures the PCB is securely locked in place, preventing movement and potential damage.
Plastic Snap Rivets: Supports are panel mounted using durable plastic snap rivets, providing a stable and reliable connection.
Tool-Free Installation: The support and rivets are push-fitted, eliminating the need for special tooling and simplifying the assembly process.
Nylon Material: Made from nylon, offering excellent durability and resistance to wear and tear.
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
Material: Nylon, known for its strength and resilience in various environmental conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO polyoxymethylene Snap Rivet, 4 mm
- RS PRO polyoxymethylene Snap Rivet, 3.9 mm
- RS PRO polyoxymethylene Snap Rivet, 6.4 mm
- RS PRO polyoxymethylene Snap Rivet, 6 mm
- RS PRO polyoxymethylene Snap Rivet, 4.7 mm
- RS PRO polyoxymethylene Snap Rivet, 2 mm
- RS PRO polyoxymethylene Snap Rivet, 2.7 mm
- RS PRO polyoxymethylene Snap Rivet, 5.5 mm
