RS PRO polyoxymethylene Snap Rivet, 6 mm

Subtotal (1 bag of 100 units)*

€21.91

(exc. VAT)

€26.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€21.91€0.219

*price indicative

RS Stock No.:
304-249
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

6mm

Rivet Length

6mm

Fixing Hole Diameter

6.2mm

Rivet Body Material

polyoxymethylene

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94-V2

COO (Country of Origin):
CN

RS PRO Snap Rivet, 6 mm Diameter, Nylon


RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These rivets are ideal for situations where a secure and removable connection is required, offering ease of installation and removal without the need for specialised tools.

Features and Benefits


Expanding push-in design: Ensures easy installation and a secure fit

Grommet expansion: Provides a tight fit by simply pushing the head in

Removable head: Allows for easy removal by pulling the head, facilitating maintenance and adjustments

Nylon material: Offers durability and resistance to corrosion, making it suitable for various environments

UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in critical applications

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: White

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy