Avdel Stainless Steel Blind Rivet, 4.8 mm
- RS Stock No.:
- 218-4439
- Mfr. Part No.:
- 01663-00613
- Manufacturer:
- Avdel
Subtotal (1 bag of 100 units)*
€24.37
(exc. VAT)
€29.98
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 2,920 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €24.37 | €0.244 |
*price indicative
- RS Stock No.:
- 218-4439
- Mfr. Part No.:
- 01663-00613
- Manufacturer:
- Avdel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avdel | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 4.8mm | |
| Rivet Length | 13.9mm | |
| Fixing Hole Diameter | 4.8mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Maximum Grip | 6.3mm | |
| Minimum Grip | 1.6mm | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avdel | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 4.8mm | ||
Rivet Length 13.9mm | ||
Fixing Hole Diameter 4.8mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Maximum Grip 6.3mm | ||
Minimum Grip 1.6mm | ||
Head Type Dome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Avdel Avex Multigrip Rivet having head of 4.8mm (3/16)inch Diameter Aluminium or Stainless Steel
Multi-grip capability.
Ideal for use in thin sheet materials
Related links
- Avdel Stainless Steel Blind Rivet, 4.8 mm
- Avdel Steel Blind Rivet, 4.8 mm
- Avdel Stainless Steel Blind Rivet, 4 mm
- Avdel Aluminium Alloy Blind Rivet, 4.8 mm
- Avdel Carbon Steel Blind Rivet, 4.8 mm
- Avdel Stainless Steel Blind Rivet, 6.4 mm
- Avdel Stainless Steel Blind Rivet, 3.2 mm
- POP Stainless Steel Blind Rivet, 4.8 mm
