POP Aluminium Blind Rivet, 4.8 mm
- RS Stock No.:
- 351-3638
- Mfr. Part No.:
- TAPD614BSLF14
- Manufacturer:
- POP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€25.09
(exc. VAT)
€30.86
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €25.09 | €0.251 |
| 5 - 9 | €23.78 | €0.238 |
| 10 - 29 | €22.53 | €0.225 |
| 30 + | €21.05 | €0.211 |
*price indicative
- RS Stock No.:
- 351-3638
- Mfr. Part No.:
- TAPD614BSLF14
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 4.8mm | |
| Rivet Length | 16.5mm | |
| Fixing Hole Diameter | 5mm | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Steel | |
| Minimum Grip | 9.5mm | |
| Finish | Plain | |
| Maximum Grip | 11.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 4.8mm | ||
Rivet Length 16.5mm | ||
Fixing Hole Diameter 5mm | ||
Rivet Body Material Aluminium | ||
Mandrel Material Steel | ||
Minimum Grip 9.5mm | ||
Finish Plain | ||
Maximum Grip 11.1mm | ||
Standards/Approvals No | ||
Large Flange POP® Rivets
Standard open type domed head rivet, with large flange
Suited to weaker and/or thinner materials
Aluminium alloy body, carbon steel mandrel
