NewLink UT Series 24 Port Keystone Patch Panel 1 U Black
- RS Stock No.:
- 707-950
- Mfr. Part No.:
- UT-899FRAME-ST
- Manufacturer:
- NewLink
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.61 | - |
| 10 - 24 | €9.76 | 8% |
| 25 + | €8.60 | 18% |
*price indicative
- RS Stock No.:
- 707-950
- Mfr. Part No.:
- UT-899FRAME-ST
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Keystone Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 24 | |
| Rack Height | 1U | |
| Colour | Black | |
| Width | 19in | |
| Height | 44.2mm | |
| Series | UT | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Keystone Patch Panel | ||
Panel Type Patch | ||
Number of Ports 24 | ||
Rack Height 1U | ||
Colour Black | ||
Width 19in | ||
Height 44.2mm | ||
Series UT | ||
- COO (Country of Origin):
- CN
The NewLink 24-port Unloaded Patch Panel is designed to fit a 19in rack and has a height of 1u. It supports 24 snap-in Keystone Jacks and is supplied with a cable management bar. The patch panel is shielded and constructed of Durable carbon steel.
Rack width: 19in
Rack Height: 1u
Ports: 24
Shielded
Material: Carbon steel
Supplied with a cable management bar
Related links
- NewLink UT-899 Series Cat6 16 Port Patch Panel 1 U Black
- Belden KeyConnect Series Cat5e, Cat6 24 Port Keystone Patch Panel 1 U Black
- NewLink UT-899 Series 5E 16 Port IDC Patch Panel 1 U Black
- Belden KeyConnect Series Cat6, Cat5e 24 Port Keystone Patch Panel Shielded 1 U Black
- Trendnet TC Series 24 Port Keystone Patch Panel Unshielded 1 U
- NewLink Cat 6 Series Cat6 48 Port Patch Panel 2 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Black
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black
