NewLink UT-899 Series 5E 16 Port IDC Patch Panel 1 U Black
- RS Stock No.:
- 707-917
- Mfr. Part No.:
- UT-899216
- Manufacturer:
- NewLink
Get a bulk buy discount
Add 10 more to save €17.10
View bulk pricing optionsSubtotal (1 unit)*
€21.43
(exc. VAT)
€26.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.43 | - |
| 10 + | €19.72 | €17.10 |
*price indicative
- RS Stock No.:
- 707-917
- Mfr. Part No.:
- UT-899216
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| LAN Category | 5E | |
| Product Type | Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 16 | |
| Interface Type | IDC | |
| Rack Height | 1U | |
| Colour | Black | |
| Standards/Approvals | Meets the TIA/EIA-568-B.2 Category 5E Channel Testing Performance requirements | |
| Width | 19in | |
| Series | UT-899 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
LAN Category 5E | ||
Product Type Patch Panel | ||
Panel Type Patch | ||
Number of Ports 16 | ||
Interface Type IDC | ||
Rack Height 1U | ||
Colour Black | ||
Standards/Approvals Meets the TIA/EIA-568-B.2 Category 5E Channel Testing Performance requirements | ||
Width 19in | ||
Series UT-899 | ||
- COO (Country of Origin):
- CN
The NewLink Cable Management Bar is a 19in 1u bar for rack mount use. Metal bar with removable plastic holders.
5 Removable plastic holders
Colour-Black
Support T568 A and B wiring and easy installation
Dual IDC connector can accept 22-26 AWG solid and stranded UTP cables
Compatible with 110 or Krone Tools
Backwards compatible with Category 3 and 5
Supported with cable management bar (24 and 48 port)
Related links
- NewLink UT-899 Series Cat6 16 Port Patch Panel 1 U Black
- NewLink UT Series 24 Port Keystone Patch Panel 1 U Black
- Molex CES PowerCat Series 24 Port IDC RJ Patch Panel STP 1 U Overlay: Grey, Powdercoat: Black
- NewLink Cat 6 Series Cat6 48 Port Patch Panel 2 U Black
- Molex CES PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
- Trendnet TC Series 16 Port RJ45 Patch Panel Shielded 1 U Black
- Decelect Cat5 16 Port RJ45 RJ Patch Panel FTP 1 U Black
- RS PRO 16 Port RJ Patch Panel 1 U Black
