NewLink UT-899 Series Cat6 16 Port Patch Panel 1 U Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.46

(exc. VAT)

€35.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€28.46
10 +€26.18

*price indicative

RS Stock No.:
707-930
Mfr. Part No.:
UT-899546
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Panel Type

Patch

LAN Category

Cat6

Product Type

Patch Panel

Number of Ports

16

Rack Height

1U

Colour

Black

Standards/Approvals

TIA/EIA-568-B.2 Category 6 Channel Testing

Series

UT-899

COO (Country of Origin):
CN
The NewLink Cable Management Bar is a 19in 1u bar for rack mount use. Metal bar with removable plastic holders.

5 Removable plastic holders

Colour-Black

Support T568 A and B wiring and easy installation

Dual IDC connector can accept 22-26 AWG solid and stranded UTP cables

Compatible with 110 or Krone Tools

Backwards compatible with Category 3 and 5

Supported with cable management bar (24 and 48 port)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy