TUK Limited FFK Series 24 Port Patch Panel FTP Black, Silver
- RS Stock No.:
- 754-298
- Mfr. Part No.:
- FFK24mt0.5pt
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.83
(exc. VAT)
€47.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.83 |
| 10 + | €35.72 |
*price indicative
- RS Stock No.:
- 754-298
- Mfr. Part No.:
- FFK24mt0.5pt
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Patch Panel | |
| Number of Ports | 24 | |
| Shield Type | FTP | |
| Colour | Black, Silver | |
| Width | 483mm | |
| Standards/Approvals | CE | |
| Height | 22.2mm | |
| Depth | 102.5mm | |
| Series | FFK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Patch Panel | ||
Number of Ports 24 | ||
Shield Type FTP | ||
Colour Black, Silver | ||
Width 483mm | ||
Standards/Approvals CE | ||
Height 22.2mm | ||
Depth 102.5mm | ||
Series FFK | ||
- COO (Country of Origin):
- CN
The TUK Limited Faceplates are designed for compatibility with a wide range of voice and data modules commonly used in the UK market. These faceplates are manufactured from flame-retardant and UV-stable ABS, ensuring durability and safety in various environments.
Manufactured from flame-retardant and UV-stable ABS material
Available in black and white with high-gloss finishes
Supplied with fixing screws for easy installation
Related links
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black, Silver
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black
- TUK Limited FFK Series Cat6 Silver
- TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- Molex CES PowerCat 6A Series 24 Port RJ45 RJ Patch Panel FTP 1 U
- TUK Limited SFK Series Cat6 24 Port Coupler 1 U Black, Silver
- Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 RJ Patch Panel FTP 1 U Black
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
