Molex CES PowerCat 6A Series 48 Port RJ45 RJ Patch Panel FTP 2 U

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€383.70

(exc. VAT)

€471.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€383.70
5 - 9€355.28
10 +€319.75

*price indicative

RS Stock No.:
261-3318
Mfr. Part No.:
182960002
Manufacturer:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Panel Type

Patch

Product Type

RJ Patch Panel

Number of Ports

48

Interface Type

RJ45

Shield Type

FTP

Rack Height

2U

Standards/Approvals

PENDING APPROVALS UL-1863 (for data use only), IEC 60603-7, UL Verified, TIA-568-C.2 Cat 6A, CSA C22.2, ISO 11801 AMD 1 Class EA, ANSI/EIA-1069-A

Series

PowerCat 6A

RoHS Status: Exempt

COO (Country of Origin):
PL

Molex Premise Networks RJ Patch Panel, 20mΩ Interface Resistance, 100g minimum Contact Force - 182960002


This PowerCat 6A shielded patch panel is engineered for high-speed data transmission, supporting 10G BASE-T applications. It features an IDC connector interface resistance of 20mΩ and an initial contact resistance of just 2.5mΩ. Compliant with ISO 11801 AMD 1 Class EA and TIA-568-C.2 standards, it ensures reliable performance for robust network infrastructure.

Features & Benefits


• Robust sheet metal construction for durability

• Removable rear cable management for organised installations

• Shielded connectors for effective crosstalk suppression and EMI protection

• Dual colour coding for simplified network management

• Compatible with 568A and 568B wiring standards

Applications


• Structured cabling systems

• Enterprise networking environments

• Data centre installations

• High-performance network setups

Can it support legacy shielded systems?


Yes, it is backward compatible with Shielded C6 and C5e systems.

How many insertion cycles can the connectors handle?


The connectors are rated for a minimum of 750 insertion cycles.

Related links