SKF M6 Female Steel Rod End, 6mm Bore Metric

Subtotal (1 unit)*

€34.34

(exc. VAT)

€42.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.34

*price indicative

RS Stock No.:
232-2779
Distrelec Article No.:
304-23-653
Mfr. Part No.:
SIKAC 6 M
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M6 Female

Bore Diameter

6mm

Material

Steel

Dynamic Load Rating

4.3kN

Static Load Rating

5.4kN

Thread Standard

Metric

Connection Gender

Female

Standards/Approvals

No

Thread Direction

Right Hand

Overall Width

21mm

COO (Country of Origin):
DE

SKF Rod End, 6mm Bore Diameter, 21mm Head Diameter, Steel Material, 4.3kN Dynamic Load Rating - SIKAC 6 M


Make sure your control rods stay in touch with this rod end from SKF. It contains a spherical plain bearing with an inner diameter of 6mm, so is suitable for holding small shafts or axles in place. Thanks to a grease fitting in the housing, relubricating this unit is a walk in the park. A static load rating of 5.4kN and a dynamic load rating of 4.3kN means it can take on light-duty applications without a hitch.

• Steel and bronze contact surface is resistant to wear for durability in low-lubricant conditions

• Light weight of 25g won't strain your equipment

Applications


• Factory automation

• Robotic systems

• Packaging facilities

The SKF Rod ends with a female thread has 6mm bore diameter. It has wrench size 11 mm.

How do I choose the right rod end for my application?


Width inner ring 9 mm

Width head 7.5 mm

Angle of tilt 13 Deg

To avoid faults and damage to your equipment, you should always match the dynamic and static load ratings of the rod end to the needs of your application. You should also match the thread type and size to your setup and consider whether you can access the rod end easily for relubrication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy