NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
- RS Stock No.:
- 453-172
- Mfr. Part No.:
- 4T-492A
- Manufacturer:
- NTN
Subtotal (1 unit)*
€34.30
(exc. VAT)
€42.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.30 |
*price indicative
- RS Stock No.:
- 453-172
- Mfr. Part No.:
- 4T-492A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 22.225mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 133.35mm | |
| Series | 4T-492A | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 22.225mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 133.35mm | ||
Series 4T-492A | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for reliability and efficiency in various industrial applications. Engineered by a renowned manufacturer, this component excels in providing superior rolling performance while minimising friction and wear. The combination of exceptional design and quality materials offers long-lasting durability and enhances operational performance. Ideal for heavy loads and high-speed working conditions, this bearing plays a crucial role in machinery where precision and strength are paramount. With meticulous attention to detail, this bearing enables smoother operation and lower maintenance costs, providing peace of mind to users who demand high standards in their mechanical systems.
Facilitates efficient rotational movement, reducing energy consumption
Designed for high-speed performance, enhancing operational efficiency
Resistant to wear and tear, extending service life in demanding environments
Compact design allows for easy installation in tight spaces
Max shoulder diameter optimises fit and facilitates effective performance
Includes multiple image references for visual assessment and compatibility checks
Related links
- NTN 4T-67391 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
- NTN 4T-495/492A Taper Roller 82.55 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-67390 Tapered Roller 133.35 mm ID Tapered Roller Bearing, 196.85 mm OD
- NTN 4T-74525 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 179 mm OD
- Timken 495/492A Taper 82.55 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
