NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
- RS Stock No.:
- 704-385
- Mfr. Part No.:
- 4T-47620
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€38.76
(exc. VAT)
€47.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.76 |
*price indicative
- RS Stock No.:
- 704-385
- Mfr. Part No.:
- 4T-47620
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 235kN | |
| Cup Width | 26.2mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 133.35mm | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 153kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 235kN | ||
Cup Width 26.2mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 133.35mm | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 153kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional performance and reliability in various applications. Designed with a robust cup construction, these bearings provide superior load distribution and enhance operational lifespan. Their precise dimensions, including an external diameter of 133.35 mm and an outer ring width of 26.195 mm, ensure optimal fit and stability. Ideal for industries requiring high precision, these bearings are suitable for demanding environments, combining strength and efficiency for effective mechanical functionality.
Single row design offers a Compact and efficient solution for constrained spaces
Robust cup construction maximises load capacity and extends the bearing's service life
External diameter of 133.35 mm ensures compatibility with a wide range of machinery
Outer ring width of 26.195 mm adds to the structural integrity under heavy loads
Engineered for high precision to support critical applications in various industries
Designed to withstand rigorous operational conditions without compromising performance
Optimised for reliable alignment and reduced friction for enhanced operational efficiency
Related links
- NTN 4T-67391 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-492A Single Row Tapered Roller Roller Bearing, 133.35 mm OD
- NTN 4T-67390 Tapered Roller 133.35 mm ID Tapered Roller Bearing, 196.85 mm OD
- NTN 4T-495/492A Taper Roller 82.55 mm ID Roller Bearing, 133.35 mm OD
- Timken 495/492A Taper 82.55 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-67390/67322 Taper Roller 133.35 mm ID Roller Bearing, 196.85 mm OD
- NTN 4T-LM603012 Tapered Roller 70 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
