NTN 4T-09067/09195 Taper Roller 19.2 mm ID Roller Bearing, 49.2 mm OD
- RS Stock No.:
- 453-313
- Mfr. Part No.:
- 4T-09067/09195
- Manufacturer:
- NTN
Subtotal (1 unit)*
€32.46
(exc. VAT)
€39.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.46 |
*price indicative
- RS Stock No.:
- 453-313
- Mfr. Part No.:
- 4T-09067/09195
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 19.2mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 11000rpm, 8500rpm | |
| Maximum Speed - Grease | 8500rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Series | 4T-09067/09195 | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Bearing Dynamic Load Rating | 42.5kN | |
| Outside Diameter | 49.2mm | |
| Static Load Rating | 39kN | |
| Cup Width | 14.288mm | |
| Number of Rows | 1 | |
| Cone Width | 19.05mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 19.2mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 11000rpm, 8500rpm | ||
Maximum Speed - Grease 8500rpm | ||
Maximum Speed - Oil 11000rpm | ||
Series 4T-09067/09195 | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Bearing Dynamic Load Rating 42.5kN | ||
Outside Diameter 49.2mm | ||
Static Load Rating 39kN | ||
Cup Width 14.288mm | ||
Number of Rows 1 | ||
Cone Width 19.05mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for optimal performance under various load conditions, making it an essential component for reliable machinery operation. Engineered with precision, this bearing features a pressed steel cage that helps ensure the effective positioning of the rollers within the assembly, enhancing overall durability and efficiency. With a blend of robust construction and advanced design, this product stands out as an ideal choice for applications requiring a balance between load support and speed capability. Its ability to withstand various operating temperatures further extends its suitability across diverse industrial environments, making it a dependable choice for maintenance and engineering needs.
Designed for heavy load applications, ensuring reliability
Composed of high-quality materials for durability
Optimised for efficient lubrication under varying conditions
Provides exceptional performance in high-speed operations
Offers excellent resistance to extreme temperatures
Includes a precise internal design for enhanced stability
Facilitates easy installation and maintenance
Backed by a trusted manufacturer known for innovative engineering
Related links
- Timken 09067/09195 Taper 19.05 mm ID Roller Bearing, 49.22 mm OD
- NTN 4T-09067 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 32.5 mm OD
- NTN 4T-09196 Single Row Tapered Roller Roller Bearing, 49.2 mm OD
- SNR Insert Bearing 49.2 mm ID 90 mm OD CES210-31
- NTN AXK1103 19.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 30 mm OD
- SNR Insert Bearing 49.2 mm ID 90 mm OD ES210-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD EX210-31G2
- SNR Insert Bearing 49.2 mm ID 110 mm OD UC310-31G2
