SNR Insert Bearing 49.2 mm ID 90 mm OD CES210-31

Image representative of range

Subtotal (1 unit)*

€53.33

(exc. VAT)

€65.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.33

*price indicative

RS Stock No.:
806-972
Mfr. Part No.:
CES210-31
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

49.2mm

Product Type

Insert Bearing

Outside Diameter

90mm

Material

Steel

Static Load Rating

23.2kN

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

35100000mN

Bore Type

Cylindrical

Overall Width

43.7mm

Series

CES

COO (Country of Origin):
CN
The SNR insert bearings offer a robust solution tailored for applications requiring reliable performance under various load conditions. Designed with eccentric locking collar fixing, these bearings ensure secure seating and effective sealing.

Cylindrical outer diameter facilitates easy installation

Single lip seal design provides enhanced protection against contaminants

Dynamic load rating of 35,100,000 mN ensures high performance

Operating temperature range from 253.15 °K to 373.15 °K for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy