NTN 4T-JM612949/JM612910PK Taper Roller 70 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 455-067
- Mfr. Part No.:
- 4T-JM612949/JM612910PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
€121.49
(exc. VAT)
€149.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.49 |
*price indicative
- RS Stock No.:
- 455-067
- Mfr. Part No.:
- 4T-JM612949/JM612910PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 138kN | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Static Load Rating | 171kN | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-JM612949/JM612910PK | |
| Cone Width | 29mm | |
| Outside Diameter | 115mm | |
| Limiting Speed | 4100rpm, 3100rpm | |
| Cup Width | 23mm | |
| Maximum Speed - Oil | 4100rpm | |
| Maximum Speed - Grease | 3100rpm | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 138kN | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Static Load Rating 171kN | ||
Bearing Material Case Carburised Steel | ||
Series 4T-JM612949/JM612910PK | ||
Cone Width 29mm | ||
Outside Diameter 115mm | ||
Limiting Speed 4100rpm, 3100rpm | ||
Cup Width 23mm | ||
Maximum Speed - Oil 4100rpm | ||
Maximum Speed - Grease 3100rpm | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to offer superior performance and reliability in various applications. Utilising a pressed steel cage, it efficiently manages loads whilst enhancing durability. With precise internal and external diameters, this bearing ensures a perfect fit, making it ideal for even the most demanding engineering challenges. It has been meticulously crafted to deliver consistent operation across a broad range of temperatures, ensuring prolonged service life and optimal performance. The advanced design also allows for a smoother motion, thereby reducing friction and improving longevity.
Suitable for both oil and grease lubrication, providing versatility in application
Designed to operate effectively within a wide temperature range
Optimised for reduced friction, leading to longer lifespan in operation
Ideal for use in a variety of demanding industrial applications
Offers reliable performance in aggressive environments
Related links
- NTN 4T-JM612910PK Tapered Roller 70 mm ID Tapered Roller Bearing, 115 mm OD
- Timken JM612949/JM612910 Taper 70 mm ID Roller Bearing, 115 mm OD
- NTN 4T-JLM714149/JLM714110PK Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 4T-32014X Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30314D Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN 4T-JLM813049/JLM813010PK Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- SKF T2EE 060 Taper Roller 60 mm ID Roller Bearing, 115 mm OD
