NTN 4T-2735X Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- RS Stock No.:
- 455-455
- Mfr. Part No.:
- 4T-2735X
- Manufacturer:
- NTN
Subtotal (1 unit)*
€17.41
(exc. VAT)
€21.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.41 |
*price indicative
- RS Stock No.:
- 455-455
- Mfr. Part No.:
- 4T-2735X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Series | 4T-2735X | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Outside Diameter | 73.025mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 19.05mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Series 4T-2735X | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Outside Diameter 73.025mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Cup Width 19.05mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and durability, making it an ideal choice for various industrial applications. Designed to excel under high load conditions, this robust component ensures reliable operation and minimal downtime. Its construction features high-quality materials that promote long-lasting performance, supporting efficient functioning in demanding environments. With a focus on superior engineering, this bearing offers an optimal combination of strength and load-carrying capability, setting the standard in reliability. Its tapered design facilitates smooth operation and efficient distribution of loads, ensuring top-tier performance for your machinery or equipment. Additionally, this product is backed by ntns commitment to quality and innovation, giving users peace of mind when selecting crucial components for their applications.
Engineered for high load-bearing capacity and reliability
Designed to enhance performance in demanding operational conditions
Constructed from high-quality materials for extended product life
Tapered design allows for effective load distribution, resulting in smoother operation
Backed by a reputable manufacturer known for its engineering excellence
Related links
- NTN 4T-18520 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-25820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-02820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-2788 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-HM88547 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-HM88510 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-25878 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 73.025 mm OD
