NTN 4T-2789/2729 Taper Roller 39.4 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 454-850
- Mfr. Part No.:
- 4T-2789/2729
- Manufacturer:
- NTN
Subtotal (1 unit)*
€47.93
(exc. VAT)
€58.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.93 |
*price indicative
- RS Stock No.:
- 454-850
- Mfr. Part No.:
- 4T-2789/2729
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 39.4mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 25.654mm | |
| Number of Rows | 1 | |
| Cup Width | 19.05mm | |
| Static Load Rating | 90.5kN | |
| Outside Diameter | 76.2mm | |
| Maximum Speed - Oil | 6800rpm | |
| Maximum Speed - Grease | 5100rpm | |
| Limiting Speed | 5100rpm, 6800rpm | |
| Bearing Dynamic Load Rating | 81kN | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Series | 4T-2789/2729 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 39.4mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cone Width 25.654mm | ||
Number of Rows 1 | ||
Cup Width 19.05mm | ||
Static Load Rating 90.5kN | ||
Outside Diameter 76.2mm | ||
Maximum Speed - Oil 6800rpm | ||
Maximum Speed - Grease 5100rpm | ||
Limiting Speed 5100rpm, 6800rpm | ||
Bearing Dynamic Load Rating 81kN | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Series 4T-2789/2729 | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing designed to deliver outstanding performance under various load conditions. Built with precision engineering, it features a robust pressed steel cage that provides superior durability and reliability. This product is an ideal choice for applications requiring efficient load distribution, ensuring optimal functionality over an extended service life. With a thoughtfully crafted design, it caters to the demanding needs of various industries while maintaining exemplary operational characteristics.
Single row design optimises load support and reduces friction
Pressed steel cage enhances durability and protects against wear
Wide operating temperature range ensures adaptability in diverse environments
Dynamic load capacity guarantees efficient performance in high-stress applications
Static load capacity supports reliability during stationary applications
Strategically engineered dimensions accommodate specific installation requirements
Limiting speed specs facilitate effective lubrication for prolonged lifespan
Related links
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2789/2720 Taper Roller 39.6 mm ID Roller Bearing, 76.2 mm OD
- Timken 2788/2729 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89411 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2720 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31597/31520 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
