NTN 22312EAW33C4 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-355
- Mfr. Part No.:
- 22312EAW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
€233.42
(exc. VAT)
€287.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.42 |
*price indicative
- RS Stock No.:
- 453-355
- Mfr. Part No.:
- 22312EAW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22312 | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Static Load Rating | 319kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 340kN | |
| Outside Diameter | 130mm | |
| Limiting Speed | 5100rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22312 | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Static Load Rating 319kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 340kN | ||
Outside Diameter 130mm | ||
Limiting Speed 5100rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly engineered to support heavy radial loads and moderate axial loads in both directions. Designed with precision, it enhances machinery performance and reliability, making it an essential component for various industrial applications. The robust construction and thoughtful design features ensure long-lasting operation, providing users with peace of mind in demanding environments. Ideal for applications where durability and stability are paramount, this bearing excels at maintaining operational efficiency while minimising maintenance needs. Experience the reliability and performance that comes from a trusted manufacturer, ensuring that your equipment remains functional and efficient under pressure.
Robust design enhances durability in high-load applications
Optimised for reduced maintenance needs and prolonged service intervals
Innovative internal geometry ensures efficient load distribution
High-quality rolling element materials withstand extreme conditions
Versatile use across various industries for maximum application flexibility
Enhanced performance under varied operating temperatures
Related links
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF BS2-2312-2RS/VT143 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
