NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-297
- Mfr. Part No.:
- 22224EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€544.97
(exc. VAT)
€670.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €544.97 |
*price indicative
- RS Stock No.:
- 454-297
- Mfr. Part No.:
- 22224EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 3800rpm | |
| Series | 22224 | |
| Static Load Rating | 753kN | |
| Dynamic Load Rating | 688kN | |
| Outside Diameter | 215mm | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 3800rpm | ||
Series 22224 | ||
Static Load Rating 753kN | ||
Dynamic Load Rating 688kN | ||
Outside Diameter 215mm | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional performance in demanding applications, designed for reliability and durability. Engineered for high load capacities, it excels in environments that require precision and robustness. With its unique construction, this bearing efficiently manages heavy loads while optimising energy consumption. The advanced materials used in its design ensure longevity and reduced maintenance, making it an ideal choice for various industrial applications. As part of a trusted line of bearings, it guarantees optimal functionality and exceptional service life, ensuring peace of mind for engineers and technicians alike.
Delivers high dynamic and static load capacities for enhanced durability
Designed with a robust structure to withstand demanding operational conditions
Optimises energy efficiency to reduce overall operational costs
Minimises downtime through superior performance and extended maintenance intervals
Features multiple lubrication holes for consistent and effective lubrication
Built from high-quality materials to ensure long-lasting service
Accommodates significant radial clearance adjustments to meet various application requirements
Advanced engineering reduces vibration and noise for smoother operation
Related links
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
