NTN 4T-42381 Single Row Tapered Roller 96.84 mm ID Roller Bearing, 122.4 mm OD
- RS Stock No.:
- 453-740
- Mfr. Part No.:
- 4T-42381
- Manufacturer:
- NTN
Subtotal (1 unit)*
€96.55
(exc. VAT)
€118.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.55 |
*price indicative
- RS Stock No.:
- 453-740
- Mfr. Part No.:
- 4T-42381
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 96.84mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 215kN | |
| Outside Diameter | 122.4mm | |
| Bearing Dynamic Load Rating | 153kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | Inch | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 96.84mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 215kN | ||
Outside Diameter 122.4mm | ||
Bearing Dynamic Load Rating 153kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series Inch | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is a robust and reliable component designed to withstand challenging conditions while providing remarkable performance. Offering a combination of precision engineering and high-quality materials, this bearing excels in diverse applications across various industries. With its optimal internal and external diameters, it ensures a secure fit and enhances the operational efficiency of machinery. Its innovative pressed steel cage design not only helps in minimising friction but also aids in maximising load distribution, thereby prolonging its lifespan. Crafted with a clear focus on durability, this bearing is an ideal choice for those who seek both performance and longevity.
Constructed with a pressed steel cage to optimise lubrication and reduce wear
Offers a high static load rating, making it suitable for stationary applications
Features a compact design that fits into tight spaces without compromising strength
Manufactured with high-quality materials to resist deformation under stress
Provides a reliable solution for various industrial applications, from automotive to heavy machinery
Related links
- NTN 4T-42375 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-90381/90744 Taper Roller 96.84 mm ID Roller Bearing, 188.912 mm OD
- NTN 4T-42381/42584 Taper Roller 96.8 mm ID Roller Bearing, 148.4 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-522 Single Row Tapered Roller Roller Bearing, 101.6 mm OD
- NTN 4T-17520 Single Row Tapered Roller Roller Bearing, 42.862 mm OD
- NTN 4T-18520 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
