NTN 4T-18520 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- RS Stock No.:
- 453-901
- Mfr. Part No.:
- 4T-18520
- Manufacturer:
- NTN
Subtotal (1 unit)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.22 |
*price indicative
- RS Stock No.:
- 453-901
- Mfr. Part No.:
- 4T-18520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 12.7mm | |
| Outside Diameter | 73.025mm | |
| Series | 4T-18520 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 12.7mm | ||
Outside Diameter 73.025mm | ||
Series 4T-18520 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for optimal performance in diverse applications, offering a reliable solution for load handling. The precision engineering ensures minimal friction and maximum durability, making it an ideal choice for a variety of industrial settings. With its robust construction and carefully calculated dimensions, this bearing excels in high-pressure environments, delivering consistent results under demanding conditions. The attention to detail in the design ensures that it meets the needs of professionals seeking dependability and efficiency in their machinery. Enhanced by NTN's reputable legacy of quality, this bearing stands out as a superior option for those looking to improve operational reliability.
Designed to handle high radial and axial loads effectively
Constructed for reduced friction, enhancing performance and efficiency
Engineered with precise dimensions to fit a variety of applications
Provides a long service life, reducing the need for frequent replacements
Resistant to wear and tear, ensuring sustained reliability over time
Suitable for high-speed applications without compromising load capacity
Related links
- NTN 4T-25820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-02820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-2735X Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-2788 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-HM88547 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-HM88510 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-25878 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 73.025 mm OD
