NTN 4T-44143 Single Row Tapered Roller 36.51 mm ID Roller Bearing, 66 mm OD
- RS Stock No.:
- 453-745
- Mfr. Part No.:
- 4T-44143
- Manufacturer:
- NTN
Subtotal (1 unit)*
€42.42
(exc. VAT)
€52.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.42 |
*price indicative
- RS Stock No.:
- 453-745
- Mfr. Part No.:
- 4T-44143
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 36.51mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 78.5kN | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Series | 4T-44143 | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 23.698mm | |
| Number of Rows | 1 | |
| Static Load Rating | 78kN | |
| Outside Diameter | 66mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 36.51mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 78.5kN | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Series 4T-44143 | ||
Bearing Material Case Carburised Steel | ||
Cone Width 23.698mm | ||
Number of Rows 1 | ||
Static Load Rating 78kN | ||
Outside Diameter 66mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to withstand the demands of various industrial applications. This precision-engineered component features an innovative design that optimises load distribution, ensuring longevity and reliability in high-performance environments. With its robust construction and superior materials, it's ideal for both light and heavy machinery. The tapered roller design facilitates efficient movement and reduces friction, making it a cornerstone in cutting-edge technology solutions. Perfectly suited for both OEM and replacement needs, this bearing exemplifies quality and performance, making it a preferred choice among industry professionals.
Engineered to provide superior load-bearing capabilities
Tapered roller design enhances performance and efficiency
Optimised for minimal friction, promoting longevity
Robust materials ensure durability under extreme conditions
Easy to install, facilitating quick replacements
Ideal for a variety of industrial applications
Related links
- NTN 4T-HM89449 Single Row Tapered Roller 36.51 mm ID Roller Bearing, 58.5 mm OD
- NTN 4T-HM89449/HM89411 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31597/31520 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
