NTN 4T-72200C Single Row Tapered Roller 50.8 mm ID Roller Bearing, 89.5 mm OD
- RS Stock No.:
- 453-751
- Mfr. Part No.:
- 4T-72200C
- Manufacturer:
- NTN
Subtotal (1 unit)*
€86.07
(exc. VAT)
€105.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.07 |
*price indicative
- RS Stock No.:
- 453-751
- Mfr. Part No.:
- 4T-72200C
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 25.4mm | |
| Maximum Speed - Grease | 3300rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 4800rpm | |
| Limiting Speed | 2100rpm | |
| Series | 4T-72200C | |
| Standards/Approvals | RoHS | |
| Internal Clearance | Normal | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 32.791mm | |
| Static Load Rating | 188kN | |
| End Type | Open | |
| Outside Diameter | 89.5mm | |
| Bearing Dynamic Load Rating | 171kN | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 25.4mm | ||
Maximum Speed - Grease 3300rpm | ||
Number of Rows 1 | ||
Maximum Speed - Oil 4800rpm | ||
Limiting Speed 2100rpm | ||
Series 4T-72200C | ||
Standards/Approvals RoHS | ||
Internal Clearance Normal | ||
Bearing Material Case Carburised Steel | ||
Cone Width 32.791mm | ||
Static Load Rating 188kN | ||
End Type Open | ||
Outside Diameter 89.5mm | ||
Bearing Dynamic Load Rating 171kN | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is specifically designed for optimal performance in various industrial applications. Engineered for robustness, it efficiently handles both radial and axial loads, ensuring durability and reliability. The unique design features a pressed steel cage that enhances its structural integrity while reducing friction. Ideal for high-load settings, this bearing provides a long service life, minimising downtime and maintenance needs. With comprehensive technical specifications, including precise measurements for internal and external diameters, it meets the rigorous demands of modern machinery and equipment. Customers can trust in the proven quality and performance of this product, backed by the renowned expertise of ntn.
Designed for high durability in demanding environments
Pressed steel cage optimises the bearing's overall structure
Versatile application in various industrial sectors
Facilitates easy installation and maintenance
Consistent performance under significant stress conditions
Related links
- NTN 4T-72200C/72487 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-3775 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-33889/33822 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-18790 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-529 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-3780 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
